845-142-540-202

Heilind Number:EDA845-142-540-202
Manufacturer:EDAC
Manufacturer Number:845-142-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-540-202

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless integration. Featuring two rows with a total of 142 positions, it ensures efficient connectivity for your electronic components. The green-hued connector is crafted with UL 94V-0 Diallyl Phthalate housing material, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component, delivering superior performance and longevity.