845-142-540-503

Heilind Number:EDA845-142-540-503
Manufacturer:EDAC
Manufacturer Number:845-142-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-540-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers reliability and visual appeal. With two rows and 142 positions, it provides ample room for seamless integration on your PCB. The contact material, made of Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Designed for straight mount orientation, with a pitch of .1 in and row spacing of .2 in, it guarantees precise and secure connections. Upgrade your PCB assemblies with this essential component, a must-have in any electronic engineering toolkit.