845-142-540-504

Heilind Number:EDA845-142-540-504
Manufacturer:EDAC
Manufacturer Number:845-142-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-540-504

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, a reliable solution designed for seamless board-to-board integration. With a total of 142 positions, this connector offers ample space for secure and efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. The straight mount orientation, combined with a pitch of .1 in and row spacing of .2 in, facilitates easy installation and maintenance. Upgrade your electronic systems with this high-performance connector, perfect for demanding environments.