845-142-540-508

Heilind Number:EDA845-142-540-508
Manufacturer:EDAC
Manufacturer Number:845-142-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-540-508

Detailed Description

Enhance your PCB connectivity with this advanced Board to Board PCB Connector. Designed for seamless integration, this connector features two rows of 142 positions, ensuring secure and reliable contact. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted from Copper Alloy, the contact material provides excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of environments. Its straight mount orientation offers convenient installation. Upgrade your electronic connections with this high-performance connector.