845-142-540-512

Heilind Number:EDA845-142-540-512
Manufacturer:EDAC
Manufacturer Number:845-142-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-540-512

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration on green boards, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate for optimal durability and safety. With two rows of 142 copper alloy contacts, it ensures efficient power and signal transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Elevate your PCB assembly with this reliable and versatile connector.