845-142-540-802

Heilind Number:EDA845-142-540-802
Manufacturer:EDAC
Manufacturer Number:845-142-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and a total of 142 positions, it offers ample space for your connection needs. Crafted with precision, the contact material is made of copper alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand various environmental conditions. Its straight mount orientation makes installation a breeze. Upgrade your system with this essential connector, a must-have for any PCB project.