845-142-540-804

Heilind Number:EDA845-142-540-804
Manufacturer:EDAC
Manufacturer Number:845-142-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-540-804

Detailed Description

Enhance your PCB connection reliability with our Board To Board Card Edge Connector. This essential component features 142 positions spread across 2 rows, ensuring efficient signal transmission in your electronic devices. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your PCB assembly with this green-colored connector, meeting industry standards for quality and performance.