845-142-540-808

Heilind Number:EDA845-142-540-808
Manufacturer:EDAC
Manufacturer Number:845-142-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features 142 positions with dual rows, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides both stability and safety. With Copper Alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity in any application. Its straight mount orientation and compact design make it easy to install and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.