845-142-541-201

Heilind Number:EDA845-142-541-201
Manufacturer:EDAC
Manufacturer Number:845-142-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With two rows and a total of 142 positions, it offers ample connectivity options for your electronic setups. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your systems with this essential component for seamless and efficient connectivity.