845-142-541-502

Heilind Number:EDA845-142-541-502
Manufacturer:EDAC
Manufacturer Number:845-142-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-541-502

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 142 positions, allowing for seamless data transfer. The housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating temperature range from -40 to 105°C makes it suitable for various environments. Its straight mount orientation offers easy installation. Upgrade your electronic systems with this essential connector.