845-142-541-504

Heilind Number:EDA845-142-541-504
Manufacturer:EDAC
Manufacturer Number:845-142-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-541-504

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a straight mount orientation. With two rows of precisely spaced contacts, totaling 142 positions, it ensures optimal signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers durability and longevity. Upgrade your electronic projects with the perfect blend of efficiency and quality.