845-142-541-512

Heilind Number:EDA845-142-541-512
Manufacturer:EDAC
Manufacturer Number:845-142-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-541-512

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features two rows with a total of 142 positions, ensuring reliable and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in challenging environments. Crafted with copper alloy contacts, it offers superior conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your electronic assemblies with this essential connector, perfect for industrial and commercial applications.