845-142-541-802

Heilind Number:EDA845-142-541-802
Manufacturer:EDAC
Manufacturer Number:845-142-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-541-802

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector is not just visually appealing but also robust, thanks to its UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts and a total of 142 positions, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connection, while the straight mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your PCB assemblies with this essential component for optimal performance.