845-142-541-808

Heilind Number:EDA845-142-541-808
Manufacturer:EDAC
Manufacturer Number:845-142-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-541-808

Detailed Description

Enhance your connectivity with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this essential component boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a total of 142 positions spread across 2 rows, it offers ample space for seamless data transmission. Crafted with precision, the contact material is made of high-quality copper alloy, guaranteeing reliable conductivity. The connector's compact pitch of .1 inches and row spacing of .2 inches make it perfect for intricate PCB layouts. Whether you're a tech enthusiast or a professional, this connector, with a straight mount orientation, is sure to meet your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity experience with this essential component.