845-142-541-812

Heilind Number:EDA845-142-541-812
Manufacturer:EDAC
Manufacturer Number:845-142-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features two rows of 142 positions for seamless data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable insulation and protection. Each contact is made from Copper Alloy, guaranteeing optimal signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on PCBs. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.