845-142-542-212

Heilind Number:EDA845-142-542-212
Manufacturer:EDAC
Manufacturer Number:845-142-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows and a total of 142 positions, it offers seamless and reliable contact for optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all applications. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient PCB assembly. The contact material, Copper Alloy, guarantees excellent conductivity and resistance to corrosion. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and harsh environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic connections with this essential component.