845-142-542-504

Heilind Number:EDA845-142-542-504
Manufacturer:EDAC
Manufacturer Number:845-142-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-542-504

Detailed Description

Enhance your PCB connectivity with our durable Board to Board Card Edge Connector. Designed for optimal performance, this connector features a double-row layout with 142 positions, ensuring secure and efficient data transmission. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.