845-142-542-512

Heilind Number:EDA845-142-542-512
Manufacturer:EDAC
Manufacturer Number:845-142-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-542-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for efficient data transmission, this connector features two rows with a total of 142 positions, ensuring seamless connectivity for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, and copper alloy contact material guarantee reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor applications. Trust in our product to optimize your electronic connections with ease.