845-142-542-802

Heilind Number:EDA845-142-542-802
Manufacturer:EDAC
Manufacturer Number:845-142-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-542-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performing two-row board-to-board PCB connector. Designed for efficiency, it features 142 positions with a pitch of .1 inch, ensuring seamless data transmission. The sturdy housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contact material provides reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector.