845-142-542-808

Heilind Number:EDA845-142-542-808
Manufacturer:EDAC
Manufacturer Number:845-142-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-542-808

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for superior power transmission, this connector features a durable housing constructed of UL 94V-0 Diallyl Phthalate, ensuring excellent safety and reliability. With a double-row configuration and 142 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Choose this Straight mount orientation connector for seamless integration into your PCB setups, and experience enhanced performance and longevity. Elevate your connectivity game with this essential component.