845-142-542-812

Heilind Number:EDA845-142-542-812
Manufacturer:EDAC
Manufacturer Number:845-142-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-542-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 rated Diallyl Phthalate in an eye-catching green hue. With two rows and a total of 142 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of environments. Its straight mount orientation and compact pitch of .1 inch make it easy to install and space-efficient. Upgrade your PCB setups with this essential component.