845-142-544-201

Heilind Number:EDA845-142-544-201
Manufacturer:EDAC
Manufacturer Number:845-142-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-544-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contact material guarantees optimal conductivity, while the two rows with a pitch of .1 in and row spacing of .2 in provide seamless integration. With 142 positions, this connector offers ample opportunities for secure PCB connections. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it an essential component in any electronic setup. Elevate your connectivity game with this top-of-the-line PCB connector.