845-142-544-502

Heilind Number:EDA845-142-544-502
Manufacturer:EDAC
Manufacturer Number:845-142-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-544-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and a total of 142 positions, it ensures seamless connectivity for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees optimal safety and reliability. Crafted with precision, the contact material is made of Copper Alloy for efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this top-of-the-line connector for enhanced performance and connectivity.