845-142-544-802

Heilind Number:EDA845-142-544-802
Manufacturer:EDAC
Manufacturer Number:845-142-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-544-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 142 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it ensures reliable power delivery at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environmental conditions. Perfect for various industrial applications, it offers a straight mount orientation for easy installation. Upgrade your setup with this essential connector for enhanced efficiency and connectivity.