845-142-544-807

Heilind Number:EDA845-142-544-807
Manufacturer:EDAC
Manufacturer Number:845-142-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-544-807

Detailed Description

Enhance connectivity in your electronic systems with our versatile Green Board-to-Board PCB Connector. Designed for seamless integration, this two-row connector boasts 142 positions for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliability in various environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in industries like automotive, telecommunications, and consumer electronics. Trust in this essential component for efficient and secure PCB connections. Upgrade your connectivity solutions today.