845-142-544-808

Heilind Number:EDA845-142-544-808
Manufacturer:EDAC
Manufacturer Number:845-142-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-544-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector boasts two rows of 142 positions each, ensuring ample connectivity options. The contact material, crafted from durable Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for efficient and durable board-to-board connections in your projects.