845-142-555-502

Heilind Number:EDA845-142-555-502
Manufacturer:EDAC
Manufacturer Number:845-142-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-555-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows of 142 positions, offering ample room for secure connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in all environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made of copper alloy for optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Elevate your connectivity solutions with this reliable and efficient component.