845-142-555-512

Heilind Number:EDA845-142-555-512
Manufacturer:EDAC
Manufacturer Number:845-142-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-555-512

Detailed Description

Enhance connectivity in your electronic setups with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. With a dual-row design and 142 positions, it offers ample space for intricate connections. The copper alloy contacts provide efficient signal transmission, while the straight mount orientation and 0.1-inch pitch simplify installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.