845-142-555-804

Heilind Number:EDA845-142-555-804
Manufacturer:EDAC
Manufacturer Number:845-142-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-555-804

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board Card Edge Connector. Featuring UL 94V-0 Diallyl Phthalate housing material in a vibrant Green color, this connector ensures both durability and aesthetics. With a dual-row configuration, it offers a high density of 142 positions, each crafted with Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Elevate your electronic projects with this essential connector.