845-142-555-808

Heilind Number:EDA845-142-555-808
Manufacturer:EDAC
Manufacturer Number:845-142-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-555-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, meticulously engineered for seamless integration in electronic devices. Featuring a vibrant green hue, the connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows and a total of 142 positions, it offers extensive connectivity options. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Designed for straight mount orientation, it facilitates hassle-free installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Elevate your connectivity solutions with this top-of-the-line connector.