845-142-555-812

Heilind Number:EDA845-142-555-812
Manufacturer:EDAC
Manufacturer Number:845-142-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-555-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 142 positions across two rows, ensuring reliable and efficient power and signal transfer. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The copper alloy contacts offer exceptional conductivity, while the .1-inch pitch and .2-inch row spacing optimize space utilization on your board. With a straight mount orientation, installation is straightforward. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.