845-142-556-201

Heilind Number:EDA845-142-556-201
Manufacturer:EDAC
Manufacturer Number:845-142-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-556-201

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 142 positions with a compact .1-inch pitch and two rows for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is perfect for demanding applications. Upgrade your setup with this essential component for precision and stability in your electronic connections.