845-142-556-207

Heilind Number:EDA845-142-556-207
Manufacturer:EDAC
Manufacturer Number:845-142-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-556-207

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 142 positions with two rows, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating secure and stable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. With a straight mount orientation, it offers easy installation onto your PCBs, making it a must-have component for your electronic projects. Elevate your connectivity with this essential component, where high performance meets durability.