845-142-556-502

Heilind Number:EDA845-142-556-502
Manufacturer:EDAC
Manufacturer Number:845-142-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-556-502

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board to Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With a compact form factor and a pitch of .1 inch, they provide efficient space utilization without compromising on functionality. The copper alloy contact material guarantees optimal signal transmission, while the 2-row configuration with 142 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're designing a new system or upgrading an existing one, trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with precision.