845-142-556-504

Heilind Number:EDA845-142-556-504
Manufacturer:EDAC
Manufacturer Number:845-142-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-556-504

Detailed Description

Enhance connectivity on your PCB with our Board To Board PCB Connectors. Featuring a sleek green design, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of copper alloy contacts and a .1-inch pitch, they facilitate seamless data transmission. The 142 positions offer ample connectivity options, while the straight mount orientation and -40 to 105 °C operating temperature range guarantee versatility. Trust in these connectors for efficient and secure connections in your electronic projects.