845-142-556-802

Heilind Number:EDA845-142-556-802
Manufacturer:EDAC
Manufacturer Number:845-142-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-556-802

Detailed Description

Enhance your PCB connectivity with this robust and efficient board-to-board connector. Designed with durability in mind, its housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. The two rows of 142 positions each, along with a pitch of .1 inches, offer ample room for seamless integration. Made of high-quality copper alloy, the contacts guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Trust in its green-colored design and 3A amperage rating for consistent and secure connections. Upgrade your connectivity solutions with this essential component.