845-142-556-803

Heilind Number:EDA845-142-556-803
Manufacturer:EDAC
Manufacturer Number:845-142-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-556-803

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features two rows of 142 positions each, ensuring seamless communication between your circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and durability, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, assembly is a breeze. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your electronic setups with this essential connector.