845-142-556-807

Heilind Number:EDA845-142-556-807
Manufacturer:EDAC
Manufacturer Number:845-142-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-556-807

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, a crucial component for seamless circuit integration. Designed with precision and durability in mind, this connector boasts a dual-row configuration with 142 positions, ensuring ample connectivity options for your PCB setup. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional safety and reliability. Copper alloy contact material and a pitch of .1 inch ensure efficient signal transmission, while the 3A amperage rating supports optimal power distribution. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suited for a variety of applications, from industrial machinery to consumer electronics. Trust in its quality to streamline your circuit connections with ease and efficiency.