845-142-556-808

Heilind Number:EDA845-142-556-808
Manufacturer:EDAC
Manufacturer Number:845-142-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-556-808

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, a vital component for seamless circuit integration. Designed for optimal performance, this connector features two rows with a total of 142 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the field of electronics. Stay ahead in connectivity with this indispensable component.