845-142-556-812

Heilind Number:EDA845-142-556-812
Manufacturer:EDAC
Manufacturer Number:845-142-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-556-812

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in a vibrant Green hue, it boasts a 2-row configuration with a total of 142 positions, ensuring seamless and efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, offering superior protection and reliability. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for robust and dependable performance in your projects.