845-142-558-201

Heilind Number:EDA845-142-558-201
Manufacturer:EDAC
Manufacturer Number:845-142-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-558-201

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 142 positions with a dual-row layout, allowing for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.