845-142-558-207

Heilind Number:EDA845-142-558-207
Manufacturer:EDAC
Manufacturer Number:845-142-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-558-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts two rows of 142 positions, ensuring seamless and secure data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this high-performance connector.