845-142-558-503

Heilind Number:EDA845-142-558-503
Manufacturer:EDAC
Manufacturer Number:845-142-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-558-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a total of 142 positions across two rows, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Crafted with copper alloy contacts, this connector ensures robust and consistent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this essential connector, a must-have for any professional project.