845-142-558-508

Heilind Number:EDA845-142-558-508
Manufacturer:EDAC
Manufacturer Number:845-142-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-558-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row configuration with a total of 142 positions, ensuring reliable and efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance even in challenging environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted with copper alloy contact material, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.