845-142-558-512

Heilind Number:EDA845-142-558-512
Manufacturer:EDAC
Manufacturer Number:845-142-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-558-512

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, its right-angle mount orientation ensures optimal space utilization. With a total of 142 positions spread across 2 rows, it offers ample room for versatile connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring copper alloy contact material, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise mating. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your system's connectivity with this essential component.