845-142-558-802

Heilind Number:EDA845-142-558-802
Manufacturer:EDAC
Manufacturer Number:845-142-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed with precision and durability in mind, it features 142 positions across two rows, ensuring seamless and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your circuit board. The copper alloy contact material ensures superior conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of environments. Upgrade your connectivity solutions with this essential component.