845-142-558-804

Heilind Number:EDA845-142-558-804
Manufacturer:EDAC
Manufacturer Number:845-142-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-558-804

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors. Designed for seamless integration, these connectors offer a reliable link between circuit boards, featuring two rows with a total of 142 positions for efficient data transfer. The right-angle mount orientation allows for space-saving installation, while the durable housing material ensures long-lasting performance even in harsh environments. With a contact material of Copper Alloy, these connectors guarantee optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various applications. Upgrade your system's connectivity with these high-quality connectors.