845-142-558-807

Heilind Number:EDA845-142-558-807
Manufacturer:EDAC
Manufacturer Number:845-142-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-558-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component boasts a right-angle mount orientation, perfect for space-saving installations. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh environments with an operating temperature range from -40 to 105 °C. With two rows and a pitch of .1 inch, it offers precise alignment and efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of vibrancy to your setup. With a total of 142 positions, this connector provides ample connectivity options for your projects. Trust in its high amperage rating of 3A for consistent performance. Elevate your PCB design with this essential component.