845-142-558-812

Heilind Number:EDA845-142-558-812
Manufacturer:EDAC
Manufacturer Number:845-142-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a dual-row design with 142 positions, it facilitates seamless data transfer. The right angle mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance. Crafted with copper alloy contacts for optimal conductivity, and with an amperage rating of 3A, this connector is suitable for various power and signal applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Upgrade your device's connectivity with this essential component.