845-142-559-201

Heilind Number:EDA845-142-559-201
Manufacturer:EDAC
Manufacturer Number:845-142-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-559-201

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this versatile component features a durable UL 94V-0 Diallyl Phthalate housing and two rows of 142 positions for optimal functionality. The right-angle mount orientation allows for efficient placement on circuit boards, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to deliver seamless connectivity in your projects.